The G6K-2F-RF V DC3 is a DPDT electromechanical relay with a 3V DC coil voltage and 33mA coil current. It has a coil resistance of 91 ohms and a maximum pick-up voltage of 2.4VDC. The relay can switch up to 30W or 37.5VA and has a maximum switching current of 1A. It is a non-latching relay with an operate time of 3ms and can operate between -40°C and 70°C.
Omron G6K-2F-RF V DC3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33mA |
| Coil Resistance | 91Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.