DPDT signal relay with 2 Form C contacts, designed for surface mount applications with gull wing termination. Features a 5 VDC coil voltage, 21.1 mA coil current, and 237 Ohm coil resistance. Capable of switching up to 1 A at a maximum AC voltage of 125 V or a maximum DC voltage of 60 V. Operates within a temperature range of -40 °C to 70 °C, with an operate time of 3 ms.
Sign in to ask questions about the Omron G6K-2F-RF-V DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K-2F-RF-V DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 21.1mA |
| Coil Resistance | 237Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 18 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G6K-2F-RF-V DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.