
The G6K-2F-TR-DC24 is a 24V non-latching relay with a coil current of 4.6mA and a power consumption of 100mW. It features a gold and silver contact material and a maximum current rating of 1A. The relay operates within a temperature range of -40°C to 70°C and has a maximum voltage rating of 60V DC. It is available in a surface mount package with a gull wing termination and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
