
DPDT signal relay with a 1A contact current rating and 12VDC coil voltage. Features gold and silver contact material, 125VAC and 60VDC maximum voltage ratings, and a 100mW power consumption. Surface mountable with gull wing termination, this relay offers a 3ms operate and release time. Operating temperature range is -40°C to 70°C, and it is RoHS compliant.
Omron G6K-2F-TRDC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-TRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
