Signal Relay 3VDC 1A DPDT( (10mm 7.8mm 5.2mm)) SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Coil Current | 33mA |
| Coil Resistance | 91R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
