
DPDT signal relay with a 1A contact current rating and 125V AC / 60V DC voltage rating. Features a 12V DC coil voltage, 9.1mA coil current, and 100mW coil power. Surface mountable with gull wing termination, this non-latching relay offers 3ms operate and release times. Constructed with gold and silver contact material, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
