
DPDT signal relay with a 24VDC coil voltage and 1A contact current rating. Features gold and silver contact material, a 125VAC/60VDC voltage rating, and operates within a -40°C to 70°C temperature range. This surface mount component has a 10x7.8x5.2mm footprint and a 3ms operate/release time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.6mA |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.8mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.7g |
| RoHS | Compliant |
