The Omron G6K-2F-Y DC3 BY OMZ relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage with a current rating of 33mA and a resistance of 91 ohms. The relay can switch up to 125VAC and 60VDC with a maximum switching current of 1A and power of 30W or 37.5VA. It is a non-latching relay with a surface mount package type and a gull wing termination style. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33mA |
| Coil Resistance | 91Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |