
DPDT surface mount signal relay featuring a 12V DC non-latching coil with 100mW power consumption and 9.1mA coil current. Contact ratings include 1A maximum current and gold/silver contact material, with voltage ratings of 125V AC and 60V DC. Operating temperature range spans -40°C to 70°C, with operate and release times of 3ms. This relay is designed for surface mounting with gull wing termination and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2F-Y-TR-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K-2F-Y-TR-DC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.024692oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-Y-TR-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
