
DPDT signal relay with a 1A contact current rating and 125VAC/60VDC maximum voltage rating. Features a 9VDC non-latching coil with 11.3mA coil current, 100mW coil power, and 795Ω coil resistance. Surface mountable with gull wing termination, this RoHS compliant relay offers 3ms operate and release times. Contact material includes gold and silver, with an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
