Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
Checking distributor stock and pricing after the page loads.
| Coil Current | 4.6mA |
| Coil Resistance | 5.22kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
