
SMD signal relay featuring a DPDT contact configuration and 2 change-overs. Coil operates at 12V DC with 9.1mA current and 100mW power, boasting a 1.315kR coil resistance. Contact rating is 1A with gold/silver contact material, suitable for signal applications. Dimensions are 10mm (L) x 6.5mm (W) x 5.2mm (H), with a depth of 7.8mm. Offers a mechanical life of 100,000 hours and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2F-Y12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Current Rating | 9.1mA |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-Y12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
