
Coil Resistance kOhm = 1.32 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = SMD / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Voltage - AC V = 125
Sign in to ask questions about the Omron G6K-2F-Y12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K-2F-Y12VDC technical specifications.
| Coil Resistance | 1.315kR |
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-Y12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.