Omron G6K-2F-Y5VDC technical specifications.
| Coil Resistance | 237R |
| Contact Material | Gold, Silver |
| Mount | Surface Mount |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-Y5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.