
The Omron G6K-2F-YDC6 is a telecom relay with a DPDT throw configuration, rated for 60V and 1A. It has a non-latching coil with a resistance of 341 ohms and a current of 17.6mA at 6V DC. The relay operates within a temperature range of -40°C to 70°C and consumes 100mW of power. It is available in a surface mount package with a gull wing termination and is lead free.
Omron G6K-2F-YDC6 technical specifications.
| Coil Current | 17.6mA |
| Coil Resistance | 341R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2F-YDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
