
DPDT signal relay featuring a 3V DC non-latching coil with 33mA current, 100mW power, and 91 Ohm resistance. Offers a 1A contact current rating with gold/silver contact material, suitable for telecom applications. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and has AC/DC voltage ratings of 125V and 60V respectively. Dimensions are 10mm (L) x 6.5mm (W) x 5.2mm (H), with a depth of 7.8mm, and a 3ms operate/release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2FDC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2FDC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
