The G6K-2FY 5DC is a 5V non-latching relay coil with a maximum current rating of 1A and a maximum power rating of 100mW. It has a coil resistance of 237R and a coil current of 21.1mA. The relay has a contact material of gold and silver and a contact type of 2 change-overs. It is designed for surface mount on a PCB and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Omron G6K-2FY 5DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Surface Mount |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2FY 5DC to view detailed technical specifications.
No datasheet is available for this part.
