
The Omron G6K-2G-DC12 is a surface mount DPDT relay with a 12V DC coil and a maximum current rating of 1A. It has a maximum voltage rating of 60V DC and can operate in temperatures ranging from -40°C to 70°C. The relay has a power consumption of 100mW and is available in rail or tube packaging.
Omron G6K-2G-DC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
