
The Omron G6K-2G-TR-DC12 is a telecom relay with a 12V DC coil and 1A contact current rating. It features a non-latching coil type and a gold and silver contact material. The relay is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.31kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.024692oz |
| RoHS | Compliant |
