
The G6K Series Telecom Relay from Omron is a surface mount relay with a contact current rating of 1A and a maximum voltage rating of 60V DC. It operates within a temperature range of -40°C to 70°C and has a power consumption of 100mW. The relay is designed for telecom applications and features a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K-2G-TRDC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 33mA |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-TRDC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.