
DPDT signal relay featuring a 12V DC non-latching coil with 9.1mA coil current and 100mW power consumption. Offers a 1A contact current rating with gold and silver contact material, suitable for telecom applications. Surface mountable with gull wing termination, this relay operates within a -40°C to 70°C temperature range and has a 3ms operate and release time. Rated for 125V AC and 60V DC maximum voltage, it is RoHS compliant and supplied in tape and reel packaging.
Omron G6K-2G-Y-TRDC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2G-Y-TRDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
