
OMRON ELECTRONIC COMPONENTS G6K-2G-Y 12DC Signal Relay, G6K Series, DPDT, 12 VDC, 1 A, SMD, Non Latching
Checking distributor stock and pricing after the page loads.
Omron G6K-2G-Y12DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5.2mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 300mA |
| Termination | SMD/SMT |
| RoHS | Compliant |