
DPDT signal relay featuring a 5VDC coil voltage and 1A contact current rating. This surface mount device offers a 125VAC or 60VDC contact voltage rating and a 100mW coil power consumption. With a 3ms operate and release time, it boasts a mechanical life of 100,000 hours and operates within a -40°C to 70°C temperature range. Contact material includes gold and silver for enhanced performance.
Sign in to ask questions about the Omron G6K-2GDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K-2GDC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5.4mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Switching Current | 1A |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2GDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
