DPDT signal relay featuring 2 Form C contacts, designed for 12VDC coil operation with a 9.1mA coil current and 1.315K Ohm coil resistance. This through-hole mounted relay offers a maximum switching voltage of 125VAC/60VDC and a maximum switching current of 1A, supporting up to 30W/37.5VA switching power. With an 8-terminal DIP package and PC pin termination, it provides a 3ms operate time and operates within a temperature range of -40°C to 70°C.
Omron G6K-2P DC12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 9.1mA |
| Coil Resistance | 1.315KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.