
RELAY,LOW SIGNAL,PCB THROUGH-HOLE TERM,NON-LATCHING 2.54MM SPACING,4.5VDC
Omron G6K-2P-DC4.5 technical specifications.
| Package/Case | DIP |
| Coil Current | 23.3mA |
| Coil Resistance | 194R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
No datasheet is available for this part.
