Omron G6K-2P-Y-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-Y-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
