
DPDT signal relay with a 1A contact current rating and 125VAC/60VDC voltage rating. Features a 5VDC non-latching coil with 21.1mA current, 100mW power, and 237Ω resistance. DIP package with through-hole mounting and PC pin termination. Operate and release times are 3ms, with an operating temperature range of -40°C to 70°C.
Omron G6K-2P-Y-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 6.5mm |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.024692oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-Y-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
