
DPDT telecom signal relay featuring a 9V DC non-latching coil with 11.3mA coil current and 100mW coil power. Offers a 1A contact current rating with gold and silver contact material, suitable for through-hole mounting via PC pin termination. Operates within a -40°C to 70°C temperature range, with 3ms operate and release times, and 125V AC / 60V DC maximum voltage ratings. This RoHS compliant component is supplied in rail/tube packaging.
Omron G6K-2P-Y-DC9 technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-Y-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
