Relay, 2 Form C (no/nc), 5 V (DC), 237 ?, 1 A, 60 V (DC), 125 V (AC), Monostable, G6K-2P-Y 5VDC
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Resistance | 237R |
| Contact Material | Gold, Silver |
| Ratings | IP67 |
| Switching Current | 300mA |
| RoHS | Compliant |