
DPDT signal relay with a 1A contact current rating and 12VDC coil voltage. Features gold and silver contact material, 1.315kR coil resistance, and 9.1mA coil current. Rated for 125VAC and 60VDC, with a 3ms operate time. Through-hole mounting with PC pin termination, suitable for PCB applications. UL and CSA approved, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 9.1mA |
| Coil Resistance | 1.315kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB, Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
