
DPDT signal relay with a 24VDC coil voltage and 4.6mA coil current, featuring a 5.22kΩ coil resistance and 100mW power consumption. This through-hole mounted relay offers a 1A contact current rating with gold/silver contact material, suitable for PCB applications. It operates within a -40°C to 70°C temperature range, with a 3ms operate time and 125VAC/60VDC maximum voltage ratings. Approvals include UL and CSA, and the component is RoHS compliant and lead-free.
Omron G6K-2P-YDC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 4.6mA |
| Coil Resistance | 5.22kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | PCB |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 700mg |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K-2P-YDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
