
DPCO relay for signal applications, featuring a 24VDC non-latching coil with 4.6mA current and 100mW power. Offers a 1A contact current rating with gold/silver contact material, and a switching current of 300mA. Designed for PCB surface mount with SMD/SMT termination, measuring 10mm x 10mm x 7.8mm. Operates within a -40°C to 70°C temperature range, boasting a 1.3ms release time and 100,000 hours of life. Rated IP67 for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K2F24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K2F24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 4.6mA |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.3ms |
| Series | G6K |
| Switching Current | 300mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2F24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.