
DPDT signal relay with 3VDC coil voltage, 33mA coil current, and 100mW coil power. Features a 1A contact current rating with gold and silver contact material, and a 125V AC / 60V DC voltage rating. Surface mountable with gull wing termination, this relay offers a 3ms operate time and 1.3ms release time, operating within a -40°C to 70°C temperature range.
Omron G6K2F3DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 33mA |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2F3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
