DPDT RF signal relay featuring a 4.5V DC coil voltage and 1A contact current rating. Surface mountable with gull wing termination, this relay offers a 125V AC and 60V DC maximum voltage rating. It operates with a 100mW coil power and 23.2mA coil current, exhibiting a 3ms operate and release time. Contact material includes gold and silver, with an insertion loss of 0.2dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6K2FRFTR03DC45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 23.2mA |
| Coil Power | 100mW |
| Coil Resistance | 194R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 3ms |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2FRFTR03DC45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
