The G6K2GYDC9 is a surface mount, DPDT electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 60V DC and a maximum current rating of 1A. The relay has a power consumption of 100mW and is available in a package quantity of 50. It is packaged in a rail/tube format and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 11.3mA |
| Coil Resistance | 795R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |