
DPDT PCB relay for signal applications, featuring a 12VDC coil with 9.1mA current and 100mW power. Offers a 1A contact current rating with gold/silver contact material and a 300mA switching current. Operates within a -40°C to 70°C temperature range, with a 1.3ms release time and a mechanical life of 100,000 hours. IP67 rated for environmental protection, with through-hole termination and compact dimensions of 10mm (L) x 10mm (W) x 6.5mm (D).
Omron G6K2P12DC technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 9.1mA |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.3ms |
| Series | G6K |
| Switching Current | 300mA |
| Termination | Through Hole |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.