
DPDT signal relay with a 1A contact current rating and 125VAC/60VDC voltage rating. Features a 24VDC non-latching coil with 4.6mA coil current and 100mW coil power. Through-hole mounting with PC pin termination, housed in a DIP package. Operates within a -40°C to 70°C temperature range with 3ms operate and release times. Approvals include UL and CSA.
Sign in to ask questions about the Omron G6K2PDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6K2PDC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 4.6mA |
| Coil Power | 100mW |
| Coil Resistance | 5.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 6.5mm |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole, PCB |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6K2PDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
