
DPDT signal relay featuring a 9VDC coil voltage and 795 Ohm coil resistance, drawing 11.3mA coil current and consuming 100mW power. Contact ratings include 1A maximum current and 125V AC / 60V DC maximum voltage, with gold and silver contact materials. This surface mount component offers a 3ms operate and release time, with an insertion loss of 0.2dB, operating within a -40°C to 70°C temperature range.
Omron G6KU-2F-RF DC9 technical specifications.
| Coil Current | 11.3mA |
| Coil Power | 100mW |
| Coil Resistance | 795R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.2dB |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 300 |
| Packaging | Tray |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K-RF |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-RF DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
