
DPDT signal relay featuring a 12VDC single-winding latching coil with 100mW power consumption and 9.1mA coil current. Offers a 1A contact current rating with gold/silver contact material and a maximum voltage rating of 125VAC or 60VDC. Designed for surface mount applications with gull wing termination, this telecom relay operates within a -40°C to 70°C temperature range and boasts 3ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6KU-2F-Y-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.315kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-Y-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
