
DPDT signal relay featuring a 1A contact current rating and 3VDC coil voltage. This latching, single-coil relay offers a 91 Ohm coil resistance and 33mA coil current, with a power consumption of 100mW. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 70°C and has a 3ms operate/release time. Contact material includes gold and silver, with AC and DC voltage ratings of 125V and 60V respectively.
Omron G6KU-2F-Y-DC3 technical specifications.
| Coil Current | 33mA |
| Coil Power | 100mW |
| Coil Resistance | 91R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-Y-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
