
The Omron G6KU-2F-Y-TR-DC12 is a single coil latching relay with a coil voltage of 12V and a contact current rating of 1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is designed for surface mount applications and has a power consumption of 100mW. It is a telecom relay with a DPDT throw configuration and a gull wing termination.
Omron G6KU-2F-Y-TR-DC12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 9.1mA |
| Coil Power | 100mW |
| Coil Resistance | 1.31kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-Y-TR-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
