DPDT signal relay with a 1A contact current rating and 2A overall current rating. Features a 5VDC latching single coil with 237 Ohm resistance and 21.1mA coil current. Surface mount termination with gull wing contacts, suitable for telecom applications. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. RoHS compliant and packaged in rail/tube.
Omron G6KU-2F-YDC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 5.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Switching Current | 1A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2F-YDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
