Omron G6KU-2G-Y-DC5 technical specifications.
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Height | 5.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2G-Y-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.