This 12V latching relay has a contact current rating of 1A and a max voltage rating of 60V DC. It operates within a temperature range of -40°C to 70°C and has a power consumption of 100mW. The relay is mounted through a hole and is compliant with RoHS regulations.
Omron G6KU-2P-YDC12 technical specifications.
| Coil Current | 9.1mA |
| Coil Resistance | 1.315kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU-2P-YDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
