DPDT Electromechanical Signal Relay with a 1A contact current rating and 5VDC coil voltage. Features a 237 Ohm coil resistance, 21.1mA coil current, and 100mW coil power. This latching, single-coil relay offers 3ms operate and release times, gold/silver contact material, and a through-hole mount with PC pin termination. Rated for 125VAC and 60VDC maximum voltage, operating between -40°C and 70°C.
Omron G6KU-2P-YDC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6K |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.7g |
| RoHS | Compliant |
No datasheet is available for this part.
