Omron G6KU2FRF5DC technical specifications.
| Package/Case | 100 |
| Coil Resistance | 237R |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Height | 5.4mm |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2FRF5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.