Signal relay featuring a DPDT contact configuration and a latching single coil design. This general-purpose relay offers a 1A contact current rating with gold/silver contact material, suitable for signal applications. It operates with a 5VDC coil voltage, 21.1mA coil current, and 100mW coil power, featuring a 237 Ohm coil resistance. Designed for PCB surface mounting (SMD/SMT), it measures 10mm in length, 10mm in width, and 5.2mm in height, with a 7.8mm depth. Rated for IP67 protection, it boasts a mechanical life of 10,000,000 hours and a release time of 3ms.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.8mm |
| Height | 5.2mm |
| Length | 10mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Surface Mount |
| Number of Poles | 2 |
| Power Consumption | 100mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Switching Current | 300mA |
| Termination | SMD/SMT |
| Weight | 700mg |
| Width | 10mm |
| RoHS | Compliant |