
The G6K Series Telecom Relay is a surface mount relay with a DPDT configuration, rated for 1A and 60V DC. It has a latching, single coil design with a coil voltage of 4.5V and a coil current of 23.2mA. The relay operates within a temperature range of -40°C to 70°C and has a power consumption of 100mW. It is available in a tape and reel packaging with 1800 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 23.2mA |
| Coil Power | 100mW |
| Coil Resistance | 194R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |