
The G6KU2GYTRDC45 is a telecom relay with a maximum voltage rating of 60V DC and a maximum current rating of 1A. It has a power consumption of 100mW and an operating temperature range of -40°C to 70°C. The relay is a single coil type with a latching operation and a coil voltage of 4.5V DC. It has a contact material of gold and silver and a throw configuration of double pole double throw. The relay is available in a surface mount package with a gull wing termination.
Omron G6KU2GYTRDC45 technical specifications.
| Coil Current | 23.2mA |
| Coil Power | 100mW |
| Coil Resistance | 194R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | G6K |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2GYTRDC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.