
DPDT PCB mount relay with a 5VDC coil voltage, 21.1mA coil current, and 100mW coil power. Features a 1A contact current rating with gold/silver contact material, and a 125V AC / 60V DC voltage rating. Operates within a -40°C to 70°C temperature range, offering 3ms operate and release times. This general-purpose relay has a DIP package and IP67 rating.
Sign in to ask questions about the Omron G6KU2PY5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6KU2PY5DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 21.1mA |
| Coil Power | 100mW |
| Coil Resistance | 237R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.5mm |
| Height | 5mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6K |
| Switching Current | 300mA |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 700mg |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6KU2PY5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
